The FN5040-24-84 is a 24A chassis mount EMI filter from Schaffner. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The filter is rated for 500V AC and has a current rating of 24A. It is compliant with cULus and UL approvals and is packaged in a box with a single unit per package. The filter has a terminal block termination and is rated for IP00 ratings.
Schaffner FN5040-24-84 technical specifications.
| Approvals | cULus, UL |
| Current | 24A |
| Current Rating | 24A |
| Depth | 116mm |
| Height | 224mm |
| Inductance | 2.4mH |
| Length | 190mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-24-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.