
The FN5040-48-85 is a 48A chassis mount EMI filter from Schaffner, rated for 500V AC and operating within a temperature range of -25°C to 70°C. It is compliant with cULus and UL approvals. The filter has a length of 300mm, a height of 344mm, and a depth of 171mm, and is packaged in a box with a single unit per package.
Schaffner FN5040-48-85 technical specifications.
| Approvals | cULus, UL |
| Current | 48A |
| Current Rating | 48A |
| Depth | 171mm |
| Height | 344mm |
| Inductance | 1.1mH |
| Length | 300mm |
| Max Current Rating | 48A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-48-85 to view detailed technical specifications.
No datasheet is available for this part.