The FN5040-62-86 is a 62A chassis mount EMI filter from Schaffner. It has an inductance of 0.85mH and a maximum operating temperature of 70°C. The filter is rated for 500V AC and is compliant with cULus and UL approvals. It is designed for use in general applications and has a terminal block termination.
Schaffner FN5040-62-86 technical specifications.
| Approvals | cULus, UL |
| Current | 62A |
| Current Rating | 62A |
| Depth | 190mm |
| Height | 373mm |
| Inductance | 0.85mH |
| Length | 320mm |
| Max Current Rating | 62A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-62-86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.