The FN5040-660-99 is a 660A chassis mount EMI filter from Schaffner. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The filter is rated for 500V AC and has a maximum current rating of 660A. It is RoHS compliant and has approvals from cULus.
Schaffner FN5040-660-99 technical specifications.
| Approvals | cULus |
| Current | 660A |
| Current Rating | 660A |
| Depth | 315mm |
| Height | 727mm |
| Inductance | 140uH |
| Length | 630mm |
| Max Current Rating | 660A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-660-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
