The FN5040-750-99 is a chassis mount EMI filter with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 500V AC and a maximum current rating of 750A. The filter has an inductance of 120uH and is RoHS compliant. It is available in a single unit package and is approved for use in cULus applications.
Schaffner FN5040-750-99 technical specifications.
| Approvals | cULus |
| Current | 750A |
| Current Rating | 750A |
| Depth | 365mm |
| Height | 666mm |
| Inductance | 120uH |
| Length | 660mm |
| Max Current Rating | 750A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-750-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.