The FN5045-10-44 is a 10A chassis mount EMI filter from Schaffner, rated for 500V AC and operating between -25°C and 70°C. It features an IP20 rating and complies with cULus and UL approvals. The filter measures 330mm in length, 165mm in height, and 100mm in depth, with a terminal block termination.
Schaffner FN5045-10-44 technical specifications.
| Approvals | cULus, UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 100mm |
| Height | 165mm |
| Inductance | 5.2mH |
| Length | 330mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 5045 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5045-10-44 to view detailed technical specifications.
No datasheet is available for this part.