Schaffner FN5045-660-99 technical specifications.
| Approvals | cULus |
| Current | 660A |
| Current Rating | 660A |
| Depth | 794mm |
| Height | 498mm |
| Inductance | 140uH |
| Length | 1280mm |
| Max Current Rating | 660A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FN 5045 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5045-660-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.