Schaffner FN5045-8-44 technical specifications.
| Approvals | cULus, UL |
| Current | 8A |
| Current Rating | 8A |
| Depth | 100mm |
| Height | 165mm |
| Inductance | 6.9mH |
| Length | 330mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 5045 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5045-8-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.