
The FN520-16-33 is a 16A chassis mount power line filter from Schaffner. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is rated for a maximum voltage of 500V AC and is compliant with IP20 and RoHS standards. It has a depth of 300mm, a height of 190mm, and a length of 145mm.
Schaffner FN520-16-33 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 300mm |
| Height | 190mm |
| Length | 145mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 520 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN520-16-33 to view detailed technical specifications.
No datasheet is available for this part.