
The FN610-10-06 is a 10A chassis mount EMI filter from Schaffner, suitable for use in applications with operating frequencies up to 400Hz and a maximum voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has approvals from UL, CSA, and ENEC.
Schaffner FN610-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 55.8mm |
| Frequency | 400Hz |
| Height | 29mm |
| Inductance | 450uH |
| Leakage Current | 190uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
