Schaffner FN610-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | 750uH |
| Leakage Current | 190uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.