Schaffner FN610A-10/06 technical specifications.
| Width | 33 |
| Length | 44 |
| Manufacturer Series | FN610 |
| Height | 29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN610A-10/06 to view detailed technical specifications.
No datasheet is available for this part.