The FN610B-10-06 is a 10A 250V chassis mount EMI filter from Schaffner. It operates over a temperature range of -25°C to 85°C and is approved to various international standards. The filter has a maximum operating frequency of 400Hz and a leakage current of 2uA. It is available in a package quantity of 20 and is RoHS compliant.
Schaffner FN610B-10-06 technical specifications.
| Approvals | UL, CSA, IEC, EN, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 400Hz |
| Inductance | 450uH |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.