Schaffner FN610B-20-06 technical specifications.
| Approvals | UL, CSA, IEC, EN, ENEC |
| Current | 20A |
| Current Rating | 10A |
| Frequency | 400Hz |
| Inductance | 480uH |
| Leakage Current | 2uA |
| Length | 71mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 610 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610B-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.