Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz, with an operating frequency range of 0 to 400 Hz. Features a 100A current rating, 200µH inductance, 1µF capacitance, and 1MΩ resistance. This chassis-mount filter includes stud terminations and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN612-100-24 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1F |
| Current | 100A |
| Current Rating | 100A |
| Depth | 99.5mm |
| Frequency | 400Hz |
| Height | 57mm |
| Inductance | 200uH |
| Leakage Current | 450uA |
| Length | 105mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 612 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN612-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.