
Chassis mount EMI/RFI line filter rated for 250VAC and 20A. Features include 480µH inductance, 100nF capacitance, and 1MΩ resistance. Operating frequency range is 0 to 400 Hz, with a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance. Termination is via quick connect.
Schaffner FN612-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 54mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Height | 40mm |
| Inductance | 480uH |
| Leakage Current | 190uA |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 612 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN612-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
