Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz, with a maximum operating frequency of 400Hz. Features 20A current rating, 480µH inductance, and 100nF capacitance. Chassis mountable with quick connect terminations, this RoHS compliant filter operates from -25°C to 100°C and holds UL, CSA, and ENEC approvals.
Schaffner FN612-20-10 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Package/Case | 100 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40mm |
| Inductance | 480uH |
| Lead Free | Lead Free |
| Leakage Current | 190uA |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 612 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN612-20-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.