Schaffner FN612-6/06 technical specifications.
| Width | 46.6 |
| Length | 50.5 |
| Manufacturer Series | FN612 |
| Height | 29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN612-6/06 to view detailed technical specifications.
No datasheet is available for this part.