
The FN612-80-24 is an 80A chassis mount EMI filter from Schaffner with a maximum operating temperature range of -25°C to 100°C. It has a voltage rating of 250V AC and operates at frequencies up to 400Hz. The filter has a leakage current of 450uA and an inductance of 200uH. It is RoHS compliant and approved by UL, CSA, IEC, EN, and ENEC.
Schaffner FN612-80-24 technical specifications.
| Approvals | UL, CSA, IEC, EN, ENEC |
| Package/Case | 200 |
| Current | 80A |
| Current Rating | 80A |
| Depth | 99.5mm |
| Frequency | 400Hz |
| Height | 45mm |
| Inductance | 200uH |
| Leakage Current | 450uA |
| Length | 105mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 612 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN612-80-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
