
General purpose EMI/RFI line filter, chassis mountable with flanges and panel mount options. Features a 16A current rating, 250VAC voltage rating, and operates from 0 to 400 Hz. Includes 440µH inductance and 150nF capacitance, with a leakage current of 190µA. Rated for operation between -25°C and 100°C, with quick connect terminations. Approvals include UL, CSA, and ENEC, and the component is RoHS compliant.
Schaffner FN660-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 150nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 85mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 40.3mm |
| Inductance | 440uH |
| Leakage Current | 190uA |
| Length | 54mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
