General purpose EMI/RFI line filter designed for chassis mounting. Features a 16A current rating and 250VAC voltage rating, with a 400Hz operating frequency. Includes 440µH inductance and 150nF capacitance, operating between -25°C and 100°C. Compliant with RoHS standards and approved by UL, CSA, and ENEC.
Schaffner FN660-16-10 technical specifications.
| Approvals | UL, CSA, ENEC, UR |
| Capacitance | 150nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 40mm |
| Inductance | 440uH |
| Leakage Current | 190uA |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660-16-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.