General purpose EMI/RFI line filter, 250VAC, 6A, chassis mount. Features 750µH inductance and 470nF capacitance for effective noise suppression. Operates from 0 to 400 Hz with a maximum current rating of 6A. Includes UL, CSA, and ENEC approvals, with a temperature range of -25°C to 100°C. RoHS compliant with screw termination.
Schaffner FN660-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 85mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Inductance | 750uH |
| Leakage Current | 190uA |
| Length | 54mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 660 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.