Schaffner FN670-1.8-06 technical specifications.
| Approvals | UL, CSA, ENEC, UR |
| Current | 1.8A |
| Current Rating | 1.8A |
| Depth | 85mm |
| Frequency | 400Hz |
| Height | 40mm |
| Inductance | 7.2mH |
| Leakage Current | 190uA |
| Length | 54mm |
| Max Current Rating | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 670 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN670-1.8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.