
General purpose EMI/RFI line filter, 250VAC, 3A, chassis mount. Features 12.2mH inductance and 470nF capacitance, operating from 0 to 400 Hz with a maximum current rating of 3A. This filter is UL, CSA, and ENEC approved, with a leakage current of 190uA and a temperature range of -25°C to 100°C. Dimensions are 54mm length, 40mm height, and 85mm depth, with quick connect terminations and IP20 rating.
Schaffner FN670-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 40mm |
| Inductance | 12.2mH |
| Leakage Current | 190uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 670 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN670-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
