Schaffner FN682-6.5-06 technical specifications.
| Approvals | UL, CSA, IEC, EN, VDE |
| Current | 6.5A |
| Current Rating | 6.5A |
| Depth | 105mm |
| Frequency | 400Hz |
| Inductance | 4.1mH |
| Leakage Current | 1.9mA |
| Length | 126mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 680 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN682-6.5-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.