Schaffner FN686-36-23 technical specifications.
| Current | 36A |
| Current Rating | 36A |
| Depth | 129mm |
| Height | 60mm |
| Inductance | 800uH |
| Length | 170.6mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 685 |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN686-36-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
