The FN7510-100-M8 is a 47nF axial capacitor with a current rating of 100A and a voltage rating of 250V. It has a DC resistance of 0.3mR and a tolerance of 20%. The capacitor is packaged in a tray with 156 units per package and is RoHS compliant. It operates within a temperature range of -40°C to 100°C and is suitable for use in applications with operating frequencies of 50 Hz and 60 Hz.
Schaffner FN7510-100-M8 technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Current | 100A |
| Current Rating | 100A |
| DC Resistance (DCR) | 0.3mR |
| Depth | 113mm |
| Height | 32mm |
| Length | 3.78inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 156 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Termination | Threaded |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 1kV |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7510-100-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.