
Schaffner FN7511-10-M3 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 4A |
| DC Resistance (DCR) | 0.63mR |
| Length | 3.228inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Package Quantity | 156 |
| Packaging | Tray |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 130V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7511-10-M3 to view detailed technical specifications.
No datasheet is available for this part.