Schaffner FN7512-63-M6 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 63A |
| Current Rating | 63A |
| Diameter | 25mm |
| Length | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Tray |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| Ripple Current | 63A |
| RoHS Compliant | Yes |
| Series | FN 751X |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7512-63-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.