The FN7561-100-M8 is a 100nF axial capacitor with a current rating of 100A and a DC voltage rating of 650V. It operates over a temperature range of -40°C to 100°C and is packaged in a tray with 10 units per package. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 100A |
| Current Rating | 100A |
| Depth | 32mm |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Tolerance | 20% |
| Voltage Rating | 650V |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
