Schaffner FN7561-200-M10 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Current | 200A |
| DC Resistance (DCR) | 0.25mR |
| Depth | 32mm |
| Length | 5.236inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 104 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Tolerance | 20% |
| Voltage | 130V |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7561-200-M10 to view detailed technical specifications.
No datasheet is available for this part.