Schaffner FN7561-30-M6S technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Current | 30A |
| DC Resistance (DCR) | 0.23mR |
| Length | 4.449inch |
| Max DC Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | Y4 |
| Series | FN 756X |
| Voltage | 130V |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7561-30-M6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.