Schaffner FN7561-63-M6 technical specifications.
| Depth | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN756 |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7561-63-M6 to view detailed technical specifications.
No datasheet is available for this part.