The FN7562-200-M10 is a 650V axial capacitor with a capacitance of 1uF and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is rated for 200A and is available in a package quantity of 56, packaged in a tray. It is RoHS compliant and has a ratings of Y4.
Schaffner FN7562-200-M10 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Current | 200A |
| Depth | 38mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 56 |
| Packaging | Tray |
| Ratings | Y4 |
| RoHS Compliant | Yes |
| Series | FN 756X |
| Tolerance | 20% |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7562-200-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
