The FN7562-63-M6 from Schaffner is a 100nF capacitor with a bulkhead mount. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The capacitor measures 25mm in diameter and 30mm in length, with a depth of 25mm. It is available in quantities of 10 and is part of the FN756 series.
Schaffner FN7562-63-M6 technical specifications.
| Capacitance | 100nF |
| Depth | 25mm |
| Diameter | 25mm |
| Length | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 50/60 (AC)Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN756 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7562-63-M6 to view detailed technical specifications.
No datasheet is available for this part.