
Schaffner FN7563-16-M4 technical specifications.
| Current Rating | 16A |
| Mount | Bulkhead |
| RoHS Compliant | Yes |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7563-16-M4 to view detailed technical specifications.
No datasheet is available for this part.