Schaffner FN7611-16-M4 technical specifications.
| Current | 16A |
| Depth | 25mm |
| ESD Protection | No |
| Length | 3.268inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt, Bulkhead |
| Number of Channels | 1 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 761X |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7611-16-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
