The Schaffner FN7611-63-M6 is a 1-channel EMI filter with a maximum operating temperature of 100°C and a voltage rating of 250V. It has a current rating of 63A and is designed for bolt mount applications. The filter is RoHS compliant and has a packaging of 10 units per tray. It is not radiation hardened and has a capacitance of 150nF and inductance of 124nH.
Schaffner FN7611-63-M6 technical specifications.
| Capacitance | 150nF |
| Current | 63A |
| Current Rating | 60A |
| Depth | 32mm |
| ESD Protection | No |
| Inductance | 124nH |
| Length | 105mm |
| Max Current Rating | 63A |
| Max DC Current | 63A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Bolt, Chassis Mount, Bulkhead, Panel |
| Number of Channels | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 761X |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7611-63-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.