Schaffner FN7612-100-M8 technical specifications.
| Depth | 54mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Bulkhead, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN761 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7612-100-M8 to view detailed technical specifications.
No datasheet is available for this part.