Schaffner FN7612-16-M4 technical specifications.
| Depth | 25mm |
| Length | 22mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Bulkhead, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN761 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7612-16-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
