Schaffner FN7660-63-M6 technical specifications.
| Current | 63A |
| Current Rating | 63A |
| Depth | 25mm |
| ESD Protection | No |
| Inductance | 2.8mH |
| Max Current Rating | 63A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130.13kV |
| Mount | Bolt, Chassis Mount, Bulkhead, Panel |
| Number of Channels | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 766X |
| Termination | Lead Wire |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7660-63-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.