Schaffner FN7661-100-M8 technical specifications.
| Capacitance | 1uF |
| Current | 100A |
| Current Rating | 100A |
| Depth | 200mm |
| ESD Protection | No |
| Inductance | 2.7mH |
| Length | 120mm |
| Max Current Rating | 100A |
| Max DC Current | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130V |
| Mount | Bolt, Chassis Mount, Bulkhead, Panel |
| Number of Channels | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 766X |
| Termination | Stud |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7661-100-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.