Schaffner FN7661-200-M10 technical specifications.
| Current | 200A |
| ESD Protection | No |
| Length | 54mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130V |
| Mount | Bolt, Panel |
| Number of Channels | 1 |
| Operating Frequency | 50|60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 766X |
| Termination | Stud |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7661-200-M10 to view detailed technical specifications.
No datasheet is available for this part.