Schaffner FN7661-32-M4 technical specifications.
| Current | 32A |
| Current Rating | 32A |
| Depth | 106mm |
| ESD Protection | No |
| Height | 17mm |
| Inductance | 70mH |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130.65kV |
| Mount | Bolt, Panel, Bulkhead |
| Number of Channels | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 766X |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN7661-32-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
