Filtered power entry module with 15A current rating and 250VAC voltage rating. Features a 3-position configuration and a single port with straight orientation. Designed for panel or snap-in mounting, with quick connect termination. Operating temperature range from -25°C to 85°C, with IP40 rating and UL94 V-2 flammability. Approvals include UL, CSA, ENEC, and CQC, with RoHS compliance.
Schaffner FN9222ES-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 66.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Length | 29.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222ES-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.