Schaffner FN9222ES-15-06HI technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 52.3mm |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Mount | Panel, Snap in |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222ES-15-06HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.