
Filtered power entry module with 3 positions, rated for 10A and 250VAC. Features a 225uH inductance and 1MΩ resistance, operating from 0-400Hz. Mounts via panel snap-in and offers quick connect termination. Approvals include UL, CSA, ENEC, and CQC, with an IP40 rating and UL94 V-2 flammability.
Schaffner FN9222ES1B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 29.9mm |
| Inductance | 225uH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222ES1B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.