Filtered power entry module with 15A current rating and 250VAC voltage rating. Features 3 positions, 1 port, and quick connect termination. Includes 100nF capacitance and 75uH inductance for effective filtering. Rated IP40, UL94 V-2 flammability, and operates from -25°C to 85°C. Mounts via panel, flanges, or screw with a straight orientation.
Schaffner FN9222EU-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 66.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Inductance | 75uH |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222EU-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.