Filtered power entry module with 8A current rating and 250VAC voltage rating. Features a 3-position configuration and a single port with straight orientation. Designed for panel mounting via flanges or screws, with Faston termination. Operates across a frequency range of 0 to 400Hz and boasts UL, CSA, ENEC, and CQC approvals. RoHS compliant and rated IP40.
Schaffner FN9233-8-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 82.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.9mH |
| Length | 48mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.