Filtered power entry module with 3 positions, rated for 250VAC and 10A. Features 100nF capacitance, 0.45mH inductance, and 1MR resistance for effective filtering. Panel mountable with Faston termination, this module operates from DC to 400Hz and has a flammability rating of UL94 V-2. Dimensions are 48mm length, 22.5mm width, and 43.9mm depth, with an operating temperature range of -25°C to 85°C.
Schaffner FN9233B-10-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.45mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.